Part Details for 806-013-ME12-15SMCA by Glenair Inc
Overview of 806-013-ME12-15SMCA by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 806-013-ME12-15SMCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK3378
|
Newark | 806-013-Me12-15Smca |Glenair 806-013-ME12-15SMCA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$343.9600 / $1,109.2700 | Buy Now |
DISTI #
3937-806-013-ME12-15SMCA-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
54 In Stock |
|
$1,907.3300 / $2,270.6400 | Buy Now |
DISTI #
631-806ME5SMCA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$580.4200 | Order Now |
DISTI #
GLE806-013-ME12-15SMCA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 806-013-ME12-15SMCA
806-013-ME12-15SMCA CAD Models
806-013-ME12-15SMCA Part Data Attributes:
|
806-013-ME12-15SMCA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-013-ME12-15SMCA
Glenair Inc
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 15 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 12-15 |