Part Details for 806-013-ME12-5SBCA by Glenair Inc
Overview of 806-013-ME12-5SBCA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PME124GLLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 500 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P07PME124N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatable | |
HM2P71PME125GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B19, 95 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for 806-013-ME12-5SBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM9220
|
Newark | Circular Connector |Glenair 806-013-ME12-5SBCA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.8600 / $754.2100 | Buy Now |
DISTI #
3937-806-013-ME12-5SBCA-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
99 In Stock |
|
$2,111.6300 | Buy Now |
DISTI #
806-013-ME12-5SBCA
|
Avnet Americas | - Bulk (Alt: 806-013-ME12-5SBCA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-806013ME125SBCA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$416.1800 | Order Now |
DISTI #
78062018
|
Verical | 806-013-ME12-5SBCA Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$195.1923 / $755.4103 | Buy Now |
DISTI #
GLE806-013-ME12-5SBCA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | Circular connector | 99 |
|
$1,537.0400 / $1,921.3100 | Buy Now |