There are no models available for this part yet.
Overview of 806-013-ME22-13PMCE by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BME22-33S-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | |
SiT8924BME22-33N-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SIT8924BME22-33N-25.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for 806-013-ME22-13PMCE by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-806-013-ME22-13PMCE-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
89 In Stock |
|
$3,661.3600 | Buy Now | |
JRH Electronics | Circular connector | 89 |
|
$2,665.0700 / $3,331.3500 | Buy Now |