There are no models available for this part yet.
Overview of 806-013-MT24-35BBTF by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-47-8.2L | Coilcraft Inc | General Purpose Inductor, 47uH, 1 Element, ROHS COMPLIANT | |
DMT2-49-8L | Coilcraft Inc | General Purpose Inductor, 49uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 806-013-MT24-35BBTF by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-806-013-MT24-35BBTF-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
94 In Stock |
|
$3,999.9900 | Buy Now |