There are no models available for this part yet.
Overview of 806-013-Z110-1BMCD by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7403BSTZ-110 | Analog Devices | 12-bit 110MHz MultFmtVidDecod | |
ADV7401BSTZ-110 | Analog Devices | 10-bit HD Video Decoder w/OSD | |
ADP1710AUJZ-1.10R7 | Analog Devices | 150mA Low Dropout linear regul |
Price & Stock for 806-013-Z110-1BMCD by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-806-013-Z110-1BMCD-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
48 In Stock |
|
$3,999.9900 | Buy Now |