Part Details for 806-019-ME16-4PMC by Glenair Inc
Overview of 806-019-ME16-4PMC by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWC21WA4PMCSVRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 21WA4, Coax&Signal (7.5A) Contacts, Pin, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell, 15u\\ Coax& 15u\\ Signal, C=10.30mm (.406in) S=8.10mm (.319in), With Bracket&Boardlock |
Price & Stock for 806-019-ME16-4PMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-019-ME16-4PMC-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
79 In Stock |
|
$2,722.2100 | Buy Now |
|
JRH Electronics | Circular connector | 79 |
|
$1,981.4700 / $2,476.8600 | Buy Now |