Part Details for 806-019-Z128-3PMC by Glenair Inc
Overview of 806-019-Z128-3PMC by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUCM361BCPZ128 | Analog Devices | Cortex M3 MCU + Single 24bit S | |
ADUCRF101BCPZ128 | Analog Devices | Cortex M 3 MCU + RF Integratio | |
ADUCM363BCPZ128 | Analog Devices | Cortex M3 +16K/128K +Single 24 |
Price & Stock for 806-019-Z128-3PMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-019-Z128-3PMC-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
95 In Stock |
|
$3,999.9900 | Buy Now |
|
JRH Electronics | Circular connector | 95 |
|
$2,977.7400 / $3,639.4600 | Buy Now |