There are no models available for this part yet.
Overview of 806-021-ME12-26P1A-489 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PME124GLLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 500 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P07PME124N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatable | |
HM2P71PME125GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B19, 95 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for 806-021-ME12-26P1A-489 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM9245
|
Newark | Circular Connector |Glenair 806-021-ME12-26P1A-489 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$362.8300 / $1,170.1500 | Buy Now | |
DISTI #
806-021-ME12-26P1A
|
Avnet Americas | - Bulk (Alt: 806-021-ME12-26P1A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-806021ME1226P1A4
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$645.7500 | Order Now | |
DISTI #
77990301
|
Verical | 806-021-ME12-26P1A-489 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$302.8462 / $1,172.0256 | Buy Now | |
DISTI #
GLE806-021-ME12-26P1A-489
|
Interstate Connecting Components | 0 |
|
Buy Now |