Part Details for 806-022-ME22-69S2CB by Glenair Inc
Overview of 806-022-ME22-69S2CB by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 806-022-ME22-69S2CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK3711
|
Newark | 806-022-Me22-69S2Cb |Glenair 806-022-ME22-69S2CB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$684.9400 / $2,208.9300 | Buy Now |
DISTI #
3937-806-022-ME22-69S2CB-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
99 In Stock |
|
$3,763.5400 / $4,301.1900 | Buy Now |
DISTI #
806-022-ME22-69S2CB
|
Avnet Americas | Circular Connector Receptacle 69 Position Socket Contact Solder Panel Mount/Through Hole - Bulk (Alt: 806-022-ME22-69S2CB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
RFQ | |
DISTI #
631-806ME2269S2CB
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$1,155.8000 | Order Now |
DISTI #
806-022-ME22-69S2CB
|
Avnet Americas | Circular Connector Receptacle 69 Position Socket Contact Solder Panel Mount/Through Hole - Bulk (Alt: 806-022-ME22-69S2CB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
RFQ | |
DISTI #
806-022-ME22-69S2CB
|
Avnet Americas | Circular Connector Receptacle 69 Position Socket Contact Solder Panel Mount/Through Hole - Bulk (Alt: 806-022-ME22-69S2CB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
RFQ |
Part Details for 806-022-ME22-69S2CB
806-022-ME22-69S2CB CAD Models
806-022-ME22-69S2CB Part Data Attributes
|
806-022-ME22-69S2CB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-022-ME22-69S2CB
Glenair Inc
69 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | MIL-DTL-38999 Series III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 69 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 69 | |
Unique Insert Number | 22-69 |