Part Details for 806-025-02Z118-59CC by Glenair Inc
Overview of 806-025-02Z118-59CC by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4159CCPZ-RL7 | Analog Devices | 13GHz Fast Ramp Direct Mod Fra | |
ADF4159CCPZ | Analog Devices | 13GHz Fast Ramp Direct Mod Fra |
Price & Stock for 806-025-02Z118-59CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-025-02Z118-59CC-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$3,999.9900 | Buy Now |
|
JRH Electronics | Circular connector | 4 |
|
$2,977.7400 / $3,639.4600 | Buy Now |
Part Details for 806-025-02Z118-59CC
806-025-02Z118-59CC CAD Models
806-025-02Z118-59CC Part Data Attributes
|
806-025-02Z118-59CC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-025-02Z118-59CC
Glenair Inc
59 Contact(s), Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | MIL-DTL-38999 Series III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4, 55 | |
Contact Sizes | 16, 22HD | |
Coupling Type | THREADED | |
Other Description | SQUARE FLANGE GLASS-TO-METAL HERMETIC RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | C | |
Shell Material | STEEL | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 59 | |
Unique Insert Number | 18-59 |