806-025-07ZL11-13CB
Glenair Inc
Description: 13 Contact(s), Steel, Male, Solder Terminal, Receptacle,

Overview of 806-025-07ZL11-13CB by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HIP1013CBZA Renesas Electronics Corporation Low Cost Dual Power Distribution Controller, SOICN, /Tube
R7S910013CBG#AC0 Renesas Electronics Corporation Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip
HIP1013CB-T Renesas Electronics Corporation Low Cost Dual Power Distribution Controller, SOICN, /Reel

Price & Stock for 806-025-07ZL11-13CB by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-806-025-07ZL11-13CB-ND
DigiKey Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 98
In Stock
  • 1 $6,831.2500
$6,831.2500 Buy Now
JRH Electronics Circular connector 98
  • 1 $6,215.5300
  • 5 $5,966.9200
  • 10 $5,718.3000
  • 25 $4,972.4300
$4,972.4300 / $6,215.5300 Buy Now

CAD Models for 806-025-07ZL11-13CB by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 806-025-07ZL11-13CB by Glenair Inc

806-025-07ZL11-13CB
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
MIL-DTL-38999 Series III
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
2, 11
Contact Sizes
16, 22HD
Coupling Type
THREADED
Other Description
JAM-NUT GLASS-TO-METAL HERMETIC RECEPTACLE
Empty Shell
NO
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
HERMETIC
Polarization
B
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
11
Termination Type
SOLDER
Total Number of Contacts
13
Unique Insert Number
11-13
Want to compare parts?
  1. 806-025-07ZL11-13CB
    Glenair Inc
    13 Contact(s), Steel, Male, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 806-025-07ZL11-13CB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 806-025-07ZL11-13CB by Glenair Inc

Select Manufacturer
Which Manufacturer of 806-025-07ZL11-13CB would you like to use for your alert(s)?
  • Please alert me when 806-025-07ZL11-13CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 806-025-07ZL11-13CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 806-025-07ZL11-13CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 806-025-07ZL11-13CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 806-025-07ZL11-13CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 806-025-07ZL11-13CB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: