806-058-ZR14-21S2F
Glenair Inc
Description: 21 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle,

Overview of 806-058-ZR14-21S2F by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 806-058-ZR14-21S2F by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-806-058-ZR14-21S2F-ND
DigiKey Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 48
In Stock
  • 1 $3,999.9900
$3,999.9900 Buy Now

CAD Models for 806-058-ZR14-21S2F by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 806-058-ZR14-21S2F by Glenair Inc

806-058-ZR14-21S2F
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
MIL-DTL-38999 Series III
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
4, 17
Contact Sizes
16, 22HD
Coupling Type
THREADED
Other Description
JAM NUT RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/IMMERSION/MOISTURE RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
F
Shell Finish
ZINC NICKEL PLATED
Shell Material
ALUMINIUM ALLOY
Shell Size
14
Termination Type
SOLDER
Total Number of Contacts
21
Unique Insert Number
14-21
Want to compare parts?
  1. 806-058-ZR14-21S2F
    Glenair Inc
    21 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 806-058-ZR14-21S2F by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 806-058-ZR14-21S2F by Glenair Inc

Select Manufacturer
Which Manufacturer of 806-058-ZR14-21S2F would you like to use for your alert(s)?
  • Please alert me when 806-058-ZR14-21S2F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 806-058-ZR14-21S2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 806-058-ZR14-21S2F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 806-058-ZR14-21S2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 806-058-ZR14-21S2F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 806-058-ZR14-21S2F by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: