Part Details for 806 by Hammond Manufacturing
Overview of 806 by Hammond Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B9385
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 806 (Alternate Part Number: 3800157636773 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.0300 | Buy Now |
|
Onlinecomponents.com | transformer - audio, broadcast quality, sealed RoHS: Compliant | 0 |
|
$127.0900 / $141.6300 | Buy Now |
Part Details for 806
806 CAD Models
806 Part Data Attributes
|
806
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
806
Hammond Manufacturing
Broadcast Audio Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | AUDIO | |
Height | 65 mm | |
Length | 44.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 0.015 kHz | |
Primary Impedance | 30 OHMS | |
Secondary Impedance | 40000 OHMS | |
Surface Mount | NO | |
Transformer Type | BROADCAST AUDIO TRANSFORMER | |
Width | 31.8 mm |