Filter Your Search
1 - 10 of 253,014 results
|
8060H0500471KCT
Knowles Capacitors
|
Check for Price | No | Active | 470 pF | 50 V | 10 % | 8060 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | |||
|
8060F3K00563MXB
Knowles Capacitors
|
Check for Price | Yes | Active | 56 nF | 3 kV | 20 % | 8060 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | 8532.24.00.20 | ||||
|
8060H1K20302JCB
Knowles Capacitors
|
Check for Price | No | Active | 3 nF | 1.2 kV | 5 % | 8060 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | |||
|
8060A1006N19FCB
Knowles Capacitors
|
Check for Price | No | Active | 6.19 nF | 100 V | 1 % | 8060 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | |||
|
8060F1006N49FCB
Knowles Capacitors
|
Check for Price | Yes | Active | 6.49 nF | 100 V | 1 % | 8060 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | |||||
|
8060Y2000122GCB
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 nF | 200 V | 2 % | 8060 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | 8532.24.00.20 | ||
|
8060F2500133FCB
Knowles Capacitors
|
Check for Price | Yes | Active | 13 nF | 250 V | 1 % | 8060 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | |||||
|
8060F25039N2FCB
Knowles Capacitors
|
Check for Price | Yes | Active | 39.2 nF | 250 V | 1 % | 8060 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | |||||
|
8060Y25040N2FCB
Knowles Capacitors
|
Check for Price | Yes | Active | 40.2 nF | 250 V | 1 % | 8060 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | |||
|
CHV8060F4K0153MXT
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 15 nF | 4 kV | 20 % | 8060 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | CAL-CHIP ELECTRONICS INC | , 8060 | compliant | EAR99 |