Part Details for 807-190-07NF6-7PA by Glenair Inc
Overview of 807-190-07NF6-7PA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 807-190-07NF6-7PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2992-807-190-07NF6-7PA-ND
|
DigiKey | CONN RCPT MALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
98 In Stock |
|
$303.8200 / $1,098.8800 | Buy Now |
DISTI #
807-190-07NF6-7PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 807-190-07NF6-7PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1175 Factory Stock |
|
$47.8315 | Buy Now |
DISTI #
GLE807-190-07NF6-7PA
|
Heilind Electronics | MM CONNECTOR | Americas - 1 in Stock |
|
$258.3966 / $499.9860 | Buy Now |
DISTI #
807-190-07NF6-7PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 807-190-07NF6-7PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1175 Factory Stock |
|
$47.8315 | Buy Now |
DISTI #
807-190-07NF6-7PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 807-190-07NF6-7PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1175 Factory Stock |
|
$47.8315 | Buy Now |
DISTI #
GLE807-190-07NF6-7PA
|
Interstate Connecting Components | MM CONNECTOR | 3 |
|
$258.3966 / $499.9860 | Buy Now |
Part Details for 807-190-07NF6-7PA
807-190-07NF6-7PA CAD Models
807-190-07NF6-7PA Part Data Attributes
|
807-190-07NF6-7PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
807-190-07NF6-7PA
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM OVER NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 07 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |