Part Details for 807-416-07NF9-19P by Glenair Inc
Overview of 807-416-07NF9-19P by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 807-416-07NF9-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4501
|
Newark | 807-416-07Nf9-19P |Glenair 807-416-07NF9-19P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
Buy Now | |
DISTI #
2992-807-416-07NF9-19P-ND
|
DigiKey | MIGHTY MOUSE CONNECONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
98 In Stock |
|
$561.2000 / $2,029.7400 | Buy Now |
DISTI #
807-416-07NF9-19P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 807-416-07NF9-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 66 Factory Stock |
|
RFQ | |
DISTI #
807-416-07NF9-19P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 807-416-07NF9-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 66 Factory Stock |
|
RFQ |
Part Details for 807-416-07NF9-19P
807-416-07NF9-19P CAD Models
807-416-07NF9-19P Part Data Attributes:
|
807-416-07NF9-19P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
807-416-07NF9-19P
Glenair Inc
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |