Part Details for 8071-3549-40 by Glenair Inc
Overview of 8071-3549-40 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-123L | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-1R0L | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, Ferrite-Core |
Price & Stock for 8071-3549-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE8071-3549-40
|
Interstate Connecting Components | 0 |
|
Buy Now |