Part Details for 80712500000 by Littelfuse Inc
Overview of 80712500000 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80712500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4570
|
Newark | Fuse, 2.5A, 300Vac, Time Delay, Radial, Full Reel, Fuse Current:2.5A, Voltage Rating Vac:300V, Product Range:807 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded Rohs Compliant: Yes |Littelfuse 80712500000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 / $2.1200 | Buy Now |
DISTI #
80712500000-ND
|
DigiKey | FUSE BOARD MNT 2.5A 300VAC RAD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.8129 | Buy Now |
DISTI #
576-80712500000
|
Mouser Electronics | Fuses with Leads - Through Hole 300V IEC TL 2.5A TE7 RoHS: Compliant | 0 |
|
$1.7600 / $1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
DISTI #
2099079
|
element14 Asia-Pacific | FUSE, 2.5A, TE7, TIME LAG, 300V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9645 / $3.9585 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2.5A 300VAC RADIAL | 0 |
|
$3.0409 / $3.3450 | RFQ |
Part Details for 80712500000
80712500000 CAD Models
80712500000 Part Data Attributes:
|
80712500000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
80712500000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 300VAC, 100A (IR), Through Hole, TE7, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 6.4 mm | |
Body Height | 9.2 mm | |
Body Length or Diameter | 12.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 13750 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | IEC; CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Trip Time or Delay | 1 s |