Part Details for 80713150440 by Littelfuse Inc
Overview of 80713150440 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80713150440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4221-ND
|
DigiKey | FUSE BRD MNT 3.15A 300VAC RADIAL Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8129 | Buy Now |
DISTI #
576-80713150440
|
Mouser Electronics | Fuses with Leads - Through Hole 300V IEC TL 3.15A TE7 RoHS: Compliant | 0 |
|
$1.7500 / $1.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.6700 | Buy Now |
DISTI #
80713150440
|
TTI | Fuses with Leads - Through Hole 300V IEC TL 3.15A TE7 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.7100 | Buy Now |
Part Details for 80713150440
80713150440 CAD Models
80713150440 Part Data Attributes
|
80713150440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
80713150440
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TE7, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 6.4 mm | |
Body Height | 9.2 mm | |
Body Length or Diameter | 12.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 21294 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | IEC; CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Trip Time or Delay | 1 s |