Part Details for 808-H-0.3A by E-T-A
Overview of 808-H-0.3A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 808-H-0.3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1146-ND
|
DigiKey | CIR BRKR 300MA 120VAC 60VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1620 | Buy Now |
DISTI #
457-808-H-0.3A
|
Mouser Electronics | Circuit Breakers Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac RoHS: Compliant | 0 |
|
$40.8000 / $53.6500 | Order Now |
DISTI #
71522233
|
RS | Circuit Breaker, Magnetic Overcurrent, Fast-Act, Manual Release,120VAC/60VDC,0.3A | E-T-A Circuit Protection and Control 808-H-0.3A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.1600 | RFQ |
|
Onlinecomponents.com | Circuit Breaker, Magnetic Overcurrent, Fast-Act, Manual Release, 120VAC/60VDC, 0.3A RoHS: Compliant | 0 |
|
$32.1800 / $54.2200 | Buy Now |
DISTI #
000000000000999856
|
Sager | Circuit Breakers Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contacts Min Qty: 1 | 0 |
|
$34.0400 / $55.0000 | Buy Now |
Part Details for 808-H-0.3A
808-H-0.3A CAD Models
808-H-0.3A Part Data Attributes
|
808-H-0.3A
E-T-A
Buy Now
|
Compare Parts:
808-H-0.3A
E-T-A
|
Samacsys Manufacturer | E-T-A |