Part Details for 8080-1G14 by TE Connectivity
Overview of 8080-1G14 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8080-1G14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T2357
|
Newark | 8080-1G14=Transistor Socket As |Amp Te Connectivity 8080-1G14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 / $17.0900 | Buy Now |
|
Onlinecomponents.com | Conn Transistor Socket SKT 3 POS Solder ST Panel Mount |
1369 In Stock |
|
$11.8600 / $18.3800 | Buy Now |
DISTI #
52882550
|
Verical | Conn Transistor Socket SKT 3 POS Solder ST Panel Mount RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1222 | Americas - 785 |
|
$14.2789 / $23.6856 | Buy Now |
DISTI #
35288245
|
Verical | Conn Transistor Socket SKT 3 POS Solder ST Panel Mount RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 580 |
|
$8.1600 / $11.5300 | Buy Now |
DISTI #
66706164
|
Verical | Conn Transistor Socket SKT 3 POS Solder ST Panel Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 143 |
|
$25.2574 / $85.8750 | Buy Now |
DISTI #
3-1437504-2
|
TTI | IC & Component Sockets 3 TERM 1 SLDR LUG Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Conn Transistor Socket SKT 3 POS Solder ST Panel Mount |
1369 In Stock |
|
$11.8600 / $18.3800 | Buy Now |
Part Details for 8080-1G14
8080-1G14 CAD Models
8080-1G14 Part Data Attributes
|
8080-1G14
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8080-1G14
TE Connectivity
IC Socket, TO-3, 3 Contact(s), Solder
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, STANDARD: UL 94V-0 | |
Body Breadth | 0.73 inch | |
Body Depth | 0.378 inch | |
Body Length | 1.57 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | TO-3 | |
Dielectric Withstanding Voltage | 2121VAC V | |
Housing Material | PHENOLIC | |
Mounting Style | STRAIGHT | |
Number of Contacts | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |