Part Details for 8080-1G45 by TE Connectivity
Overview of 8080-1G45 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 8080-1G45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F1731
|
Newark | 8080-1G45=Socket Assy Rohs Compliant: No |Amp Te Connectivity 8080-1G45 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 / $11.0500 | Buy Now |
DISTI #
5-1437504-1
|
Avnet Americas | Conn TR Socket SKT 3 POS Solder ST Thru-Hole - Bulk (Alt: 5-1437504-1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 52 |
|
$15.2736 / $18.5760 | Buy Now | |
DISTI #
5-1437504-1
|
Avnet Americas | Conn TR Socket SKT 3 POS Solder ST Thru-Hole - Bulk (Alt: 5-1437504-1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 8080-1G45
8080-1G45 CAD Models
8080-1G45 Part Data Attributes:
|
8080-1G45
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8080-1G45
TE Connectivity
TRANSISTOR SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Current Rating | 10 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | TO-3 | |
Housing Material | PHENOLIC | |
Number of Contacts | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |