Part Details for 80803009 by Crouzet
Overview of 80803009 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80803009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C4021
|
Newark | Dc Brush Geared Motor 808030 Dir.=2 3000Rpm Vdc=24 Ratio=65/2 |Crouzet 80803009 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.2800 | Buy Now |
DISTI #
966-1721-ND
|
DigiKey | GEARMOTOR 80 RPM 24V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$222.7100 | Buy Now |
DISTI #
874-80803009
|
Mouser Electronics | AC, DC & Servo Motors 17W 24VDC 32.5:1 STD SHAFT RoHS: Compliant | 3 |
|
$228.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.5100 / $228.2800 | Buy Now |
|
Neutron USA | Motor, Geared, 24 V, 15.6 W, 80 RPM, 1.2 Nm, 98.4 mm, 600 g | 10 |
|
$497.5800 | Buy Now |