Part Details for 80807018 by Crouzet
Overview of 80807018 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80807018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C4059
|
Newark | Dc Brush Geared Motor 808070 Dir.=2 3000Rpm Vdc=24 Ratio=25/2 |Crouzet 80807018 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$271.3900 | Buy Now |
DISTI #
80807018-ND
|
DigiKey | GEARMOTOR 208 RPM 24V Min Qty: 12 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$264.7708 | Buy Now |
DISTI #
874-80807018
|
Mouser Electronics | AC, DC & Servo Motors 24VDC 25/2:1 RoHS: Compliant | 9 |
|
$270.0200 | Buy Now |
DISTI #
70520312
|
RS | Crouzet DC Geared Motor, Brushed, 24 V dc, 5 Nm, 208 rpm, 15.6 W | Crouzet 80807018 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$264.7200 | RFQ |
|
Onlinecomponents.com | Brushed DC Motors Cylindrical Body 24V 17W 208r/min 5N.m 1Shaft |
18 In Stock |
|
$181.3100 / $271.3900 | Buy Now |
DISTI #
53198879
|
Verical | Brushed DC Motors Cylindrical Body 24V 17W 208r/min 5N.m 1Shaft Min Qty: 3 Package Multiple: 3 Date Code: 2046 | Americas - 18 |
|
$216.1025 / $334.6363 | Buy Now |
|
Master Electronics | Brushed DC Motors Cylindrical Body 24V 17W 208r/min 5N.m 1Shaft |
18 In Stock |
|
$181.3100 / $271.3900 | Buy Now |
|
Neutron USA | Brushed DC Motor, Gearmotor 208 RPM Out, 17W 24VDC, Ratio: 12.5 | 9 |
|
$569.9500 | Buy Now |