-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 3.15A, 250VAC, 350VDC, 200A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F10963-ND
|
DigiKey | FUSE BRD MNT 3.15A 250VAC 350VDC Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-80813150440
|
Mouser Electronics | Fuses with Leads - Through Hole 250V FA TE5 3A Short Leads RoHS: Compliant | 0 |
|
$1.9700 / $2.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
80813150440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
80813150440
Littelfuse Inc
Electric Fuse, Fast Blow, 3.15A, 250VAC, 350VDC, 200A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 10 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 4.65 mm | |
Body Height | 8.85 mm | |
Body Length or Diameter | 8.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 350 V | |
Reference Standard | CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 10 s |
This table gives cross-reference parts and alternative options found for 80813150440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80813150440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80813150075 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 350VDC, 200A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 80813150440 vs 80813150075 |