There are no models available for this part yet.
Overview of 808316-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 808316-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC8818
|
Newark | 201M114-19A/Te Connectivity/Raychem |Raychem Te Connectivity 808316-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$39.7300 / $54.0600 | Buy Now | |
DISTI #
2266-808316-000-ND
|
DigiKey | 201M114-19A Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$37.4300 | Buy Now | |
Onlinecomponents.com | Adapter, Spin Coupling Code 54 |
2 Partner Stock |
|
$40.5500 / $76.0600 | Buy Now | ||
DISTI #
16873008
|
Verical | Shrink Boot Adapters 180° 14/14S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$35.1000 | Buy Now | |
DISTI #
808316-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters 201M114-19A Min Qty: 60 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.7100 | Buy Now | |
DISTI #
C1S616500431893
|
Chip1Stop | Connector Circular RoHS: Compliant | 2 |
|
$43.4000 | Buy Now | |
Master Electronics | Adapter, Spin Coupling Code 54 |
2 Partner Stock |
|
$40.5500 / $76.0600 | Buy Now |