Part Details for 80927 by Delock
Results Overview of 80927 by Delock
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80927
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DELOCK-80927
|
TME | Patch cord, U/UTP, Cat 6, 2m, LSZH, black, 24AWG, Øcable: 6mm Min Qty: 1 | 0 |
|
$17.9000 / $31.9600 | RFQ |