Part Details for 8098-1571-098 by Radiall
Overview of 8098-1571-098 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 8098-1571-098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-8098-1571-098-ND
|
DigiKey | ACC TWIN-AXIAL CONN. Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$247.9292 | Buy Now |
DISTI #
8098-1571-098
|
Avnet Americas | CONNECTOR - Bulk (Alt: 8098-1571-098) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$215.7960 / $329.7420 | Buy Now |
DISTI #
501-8098-1571-098
|
Mouser Electronics | RF Connectors / Coaxial Connectors ACC TWIN-AXIAL CONN. RoHS: Compliant | 0 |
|
$247.9200 | Order Now |
DISTI #
8098-1571-098
|
Avnet Americas | CONNECTOR - Bulk (Alt: 8098-1571-098) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$215.7960 / $329.7420 | Buy Now |
Part Details for 8098-1571-098
8098-1571-098 CAD Models
8098-1571-098 Part Data Attributes:
|
8098-1571-098
Radiall
Buy Now
Datasheet
|
Compare Parts:
8098-1571-098
Radiall
RF Twinaxial Connector, Female and Male, Cable Mount, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 6 Weeks | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE AND MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |