Part Details for 80BK-A by Fluke Corporation
Overview of 80BK-A by Fluke Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
872S480BKLFT | Renesas Electronics Corporation | Differential-to-HSTL Zero Delay Clock Generator | |
872S480BKLF | Renesas Electronics Corporation | Differential-to-HSTL Zero Delay Clock Generator |
Price & Stock for 80BK-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2590
|
Newark | Temperature Probe, Test Probe Functions:Temperature, For Use With:Fluke Digital Multimeters, Product Range:-, Features:Type-K Thermocouple With Standard Shrouded Banana Jack, One Piece Construction And One Year Warranty Rohs Compliant: Yes |Fluke 80BK-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$66.9900 | Buy Now |
DISTI #
614-1261-ND
|
DigiKey | PROBE TEMP INTEGRATED DMM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
63 In Stock |
|
$63.9900 | Buy Now |
DISTI #
676-80BK-A
|
Mouser Electronics | Environmental Test Equipment TYPE K, INTEGRATED DMM PROBE RoHS: Compliant | 23 |
|
$63.6400 | Buy Now |
|
Onlinecomponents.com | Integrated DMM Temperature Probe RoHS: Compliant |
5 In Stock |
|
$61.6300 / $66.9900 | Buy Now |
DISTI #
52098085
|
Verical | Integrated DMM Temperature Probe Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$80.1190 / $87.0870 | Buy Now |
|
NAC | TYPE K INTEGRATED DMM PROBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Integrated DMM Temperature Probe RoHS: Compliant |
5 In Stock |
|
$61.6300 / $66.9900 | Buy Now |
|
Neutron USA | Probe Temperature -40 to 260 &, deg C Banana Jack | 0 |
|
$163.8600 | Buy Now |
DISTI #
15011.3
|
TestEquity LLC | Fluke 80BK-A Integrated DMM Temperature Probe, Type-K To 4 mm Banana Jack, -40 To 260 | 13 |
|
$66.9900 | Buy Now |