Part Details for 80ZLH220MCE10X23 by Rubycon Corporation
Overview of 80ZLH220MCE10X23 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80ZLH220MCE10X23
80ZLH220MCE10X23 CAD Models
80ZLH220MCE10X23 Part Data Attributes
|
80ZLH220MCE10X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80ZLH220MCE10X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.176 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 585 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 80ZLH220MCE10X23
This table gives cross-reference parts and alternative options found for 80ZLH220MCE10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80ZLH220MCE10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH221M80V10X23SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 80ZLH220MCE10X23 vs NRSH221M80V10X23SP7.5LSF |
80ZLH220M10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 80ZLH220MCE10X23 vs 80ZLH220M10X23 |
80ZLH220MRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 80ZLH220MCE10X23 vs 80ZLH220MRX10X23 |
80ZLH220MCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 80ZLH220MCE10X23 vs 80ZLH220MCC10X23 |
NRSH221M80V10X23TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 80ZLH220MCE10X23 vs NRSH221M80V10X23TB12.7MMPNF |
80ZLH220MRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 80ZLH220MCE10X23 vs 80ZLH220MRK10X23 |
80ZLH220MEFCSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 80ZLH220MCE10X23 vs 80ZLH220MEFCSG10X23 |
NRSH221M80V10X23TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 80ZLH220MCE10X23 vs NRSH221M80V10X23TBF |
80ZLH220MEFCKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 80ZLH220MCE10X23 vs 80ZLH220MEFCKC10X23 |
NRSH221M80V10X23SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 80ZLH220MCE10X23 vs NRSH221M80V10X23SP7.5LLF |