Part Details for 80CNQ035A by Defense Logistics Agency
Overview of 80CNQ035A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 80CNQ035A
80CNQ035A CAD Models
80CNQ035A Part Data Attributes
|
80CNQ035A
Defense Logistics Agency
Buy Now
|
Compare Parts:
80CNQ035A
Defense Logistics Agency
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Qualification Status | Not Qualified |
Alternate Parts for 80CNQ035A
This table gives cross-reference parts and alternative options found for 80CNQ035A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80CNQ035A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80CNQ035ASM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, PLASTIC, D-61-8-SM, 3 PIN | International Rectifier | 80CNQ035A vs 80CNQ035ASM |
81CNQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 80CNQ035A vs 81CNQ035 |
80CNQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon | Microchip Technology Inc | 80CNQ035A vs 80CNQ035 |
80CNQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon | International Rectifier | 80CNQ035A vs 80CNQ035 |
80CNQ035SL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, PLASTIC, PRM2-SL, 3 PIN | Sensitron Semiconductors | 80CNQ035A vs 80CNQ035SL |
80CNQ035ASLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, D61-8-SL, 3 PIN | International Rectifier | 80CNQ035A vs 80CNQ035ASLPBF |
81CNQ035PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon | International Rectifier | 80CNQ035A vs 81CNQ035PBF |
80CNQ035SMPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 35V V(RRM), Silicon | International Rectifier | 80CNQ035A vs 80CNQ035SMPBF |
80CNQ035SM-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 80CNQ035A vs 80CNQ035SM-G |
84CNQ035R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 80CNQ035A vs 84CNQ035R |