Part Details for 80CNQ035A by Microsemi Corporation
Overview of 80CNQ035A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 80CNQ035A
80CNQ035A CAD Models
80CNQ035A Part Data Attributes
|
80CNQ035A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
80CNQ035A
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 80CNQ035A
This table gives cross-reference parts and alternative options found for 80CNQ035A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80CNQ035A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80CNQ035SMPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 35V V(RRM), Silicon | International Rectifier | 80CNQ035A vs 80CNQ035SMPBF |
80CNQ035SM-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 80CNQ035A vs 80CNQ035SM-G |
80CNQ035SL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, PLASTIC, PRM2-SL, 3 PIN | Sensitron Semiconductors | 80CNQ035A vs 80CNQ035SL |
80CNQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, | Microsemi Corporation | 80CNQ035A vs 80CNQ035 |
80CNQ035ASLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, D61-8-SL, 3 PIN | International Rectifier | 80CNQ035A vs 80CNQ035ASLPBF |
80CNQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon | Microchip Technology Inc | 80CNQ035A vs 80CNQ035 |
80CNQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon | International Rectifier | 80CNQ035A vs 80CNQ035 |
80CNQ035ASM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, PLASTIC, D-61-8-SM, 3 PIN | International Rectifier | 80CNQ035A vs 80CNQ035ASM |
80CNQ035SLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 35V V(RRM), Silicon | International Rectifier | 80CNQ035A vs 80CNQ035SLPBF |