Part Details for 80D102P100KB2D by Vishay Sprague
Overview of 80D102P100KB2D by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80D102P100KB2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 100V, 30% +TOL, 10% -TOL, 1000UF | 10 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 100V, 30% +TOL, 10% -TOL, 1000UF | 28 |
|
$4.4100 / $8.8200 | Buy Now |