There are no models available for this part yet.
Overview of 80F110 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 80F110 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12B4413
|
Newark | 10W 110 Ohms Silicone 1%/Box Ohmite |Ohmite 80F110 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.6200 | Buy Now | |
DISTI #
2485-80F110-ND
|
DigiKey | 10w 110 Ohms Silicone 1% Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$3.1900 | Buy Now | |
DISTI #
80F110-ND
|
DigiKey | 10W 110 OHMS SILICONE 1% Min Qty: 100 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5982 | Buy Now | |
DISTI #
588-80F110
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 110ohm 1% Axial RoHS: Not Compliant | 100 |
|
$6.3800 / $10.4100 | Buy Now | |
Onlinecomponents.com | Res Wirewound 110 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL |
15 In Stock |
|
$2.7000 / $4.7000 | Buy Now | ||
Master Electronics | Res Wirewound 110 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL |
15 In Stock |
|
$2.7000 / $4.7000 | Buy Now |
CAD Models for 80F110 by Ohmite Mfg Co
Part Data Attributes for 80F110 by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Package Diameter
|
10.3 mm
|
Package Length
|
46.8 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Resistance
|
110 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
1000 V
|