Part Details for 80F13R3 by Ohmite Mfg Co
Overview of 80F13R3 by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80F13R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C1106
|
Newark | 10W 13.3 Ohms Silicone 1%/Box Ohmite |Ohmite 80F13R3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.6200 | Buy Now |
DISTI #
80F13R3-ND
|
DigiKey | 10W 13.3 OHMS SILICONE 1% Min Qty: 100 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5982 | Buy Now |
DISTI #
2485-80F13R3-ND
|
DigiKey | RES 13.3 OHM 1% 10W AXIAL Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-80F13R3
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 13.3ohm 1% Axial RoHS: Not Compliant | 59 |
|
$2.8800 / $3.7500 | Buy Now |
DISTI #
70580821
|
RS | RES 13.3 OHM 10W 1% AXIAL | Ohmite 80F13R3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $2.8300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 13.3 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL |
25 In Stock |
|
$2.7000 / $4.5900 | Buy Now |
DISTI #
51656641
|
Verical | Res Wirewound 13.3 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Not Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1333 | Americas - 25 |
|
$6.0795 | Buy Now |
|
Master Electronics | Res Wirewound 13.3 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL |
25 In Stock |
|
$2.7000 / $4.5900 | Buy Now |
Part Details for 80F13R3
80F13R3 CAD Models
80F13R3 Part Data Attributes
|
80F13R3
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
80F13R3
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 13.3ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 10.3 mm | |
Package Length | 46.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |