Part Details for 80F200K by Ohmite Mfg Co
Overview of 80F200K by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80F200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B4457
|
Newark | Resistor, wirewound,200Kohms,1Kwv,1+/-% Tol |Ohmite 80F200K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 / $9.6500 | Buy Now |
DISTI #
80F200K-ND
|
DigiKey | RES 200K OHM 1% 10W AXIAL Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0795 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 200K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL |
2 On Order |
|
$9.6100 / $15.7500 | Buy Now |
|
Master Electronics | Res Wirewound 200K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL |
2 On Order |
|
$9.6100 / $15.7500 | Buy Now |
Part Details for 80F200K
80F200K CAD Models
80F200K Part Data Attributes
|
80F200K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
80F200K
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 200000ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 10.3 mm | |
Package Length | 46.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |