Part Details for 80F4K99 by Ohmite Mfg Co
Overview of 80F4K99 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80F4K99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B4438
|
Newark | 10W 4K99 Ohms Silicone 1%/Box Ohmite |Ohmite 80F4K99 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.9800 | Buy Now |
DISTI #
80F4K99-ND
|
DigiKey | 10W 4K99 OHMS SILICONE 1% Min Qty: 100 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7999 | Buy Now |
DISTI #
2485-80F4K99-ND
|
DigiKey | RES 4.99K OHM 1% 10W AXIAL Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 4.99K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL |
20 In Stock |
|
$2.6900 / $5.2100 | Buy Now |
|
Master Electronics | Res Wirewound 4.99K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL |
20 In Stock |
|
$2.6900 / $5.2100 | Buy Now |
Part Details for 80F4K99
80F4K99 CAD Models
80F4K99 Part Data Attributes
|
80F4K99
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
80F4K99
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 4990ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 10.3 mm | |
Package Length | 46.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |