Part Details for 80K-40 by Fluke Corporation
Overview of 80K-40 by Fluke Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80K-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-1267-ND
|
DigiKey | TEST LEAD BANANA TO TEST PROBE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$324.9900 | Buy Now |
DISTI #
676-80K-40
|
Mouser Electronics | Test Probes PROBE, HIGH VOLTAGE RoHS: Compliant | 11 |
|
$325.8400 | Buy Now |
|
Onlinecomponents.com | High Voltage Probe |
3 In Stock |
|
$308.6900 / $342.9900 | Buy Now |
|
NAC | PROBE HIGH VOLTAGE HIGH VOLTAGE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | High Voltage Probe |
3 In Stock |
|
$308.6900 / $342.9900 | Buy Now |
DISTI #
33933.1
|
TestEquity LLC | Fluke 80K-40 Probe, High Voltage | 10 |
|
$342.9900 | Buy Now |