There are no models available for this part yet.
Overview of 80LET by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 80LET by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23M9421
|
Newark | Hrc Fuse, British Bs 88, 150 V, 240 V, 80 A, Bolted Tag, Let Series Rohs Compliant: Yes |Eaton Bussmann 80LET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$35.4800 / $114.2000 | Buy Now | |
DISTI #
2041-80LET-ND
|
DigiKey | FUSE CARTRIDGE 80A 240VAC/150VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$73.6195 / $125.1700 | Buy Now | |
DISTI #
80LET
|
TME | Fuse: fuse, quick blow, 80A, 240VAC, 140VDC, ceramic,industrial Min Qty: 1 | 37 |
|
$10.1800 / $15.4000 | Buy Now | |
DISTI #
000000000001187444
|
Sager | Specialty Fuses 80Arms British Style Min Qty: 10 | 0 |
|
$70.8400 / $75.5600 | Buy Now |