Part Details for 80NH00G-690 by Eaton Corporation
Overview of 80NH00G-690 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80NH00G-690
80NH00G-690 CAD Models
80NH00G-690 Part Data Attributes
|
80NH00G-690
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
80NH00G-690
Eaton Corporation
Electric Fuse, 80A, 690VAC, 440VDC, 50000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 30 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 18200 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 440 V | |
Reference Standard | DIN; IEC; KEMA; OVE; SEV; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |