Part Details for 80NH0GL by Altech Corporation
Overview of 80NH0GL by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80NH0GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9198
|
Newark | Fuse, nh0,gl [3] |Altech 80NH0GL Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0700 / $20.8800 | Buy Now |
DISTI #
80NH0GL-ND
|
DigiKey | FUSE NH0GL 3 80A500V Min Qty: 3 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1367 | Buy Now |
DISTI #
845-80NH0GL
|
Mouser Electronics | Specialty Fuses Fuse,NH0,gL [3] | 0 |
|
$12.0100 / $23.1200 | Order Now |
DISTI #
71222847
|
RS | Fuse, NH0, gL, 80A, 500V | Altech Corp 80NH0GL RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$11.4500 | Buy Now |
|
Onlinecomponents.com | Fuse NH 80A 500V Holder Pin 65 X 29 X 42mm RoHS: Compliant | 12 Factory Stock |
|
$11.8900 / $15.5100 | Buy Now |
|
Powell Electronics | Min Qty: 3 | 7 |
|
$14.6800 | Buy Now |
|
Master Electronics | Fuse NH 80A 500V Holder Pin 65 X 29 X 42mm RoHS: Compliant | 12 Factory Stock |
|
$11.8900 / $15.5100 | Buy Now |
DISTI #
10111236
|
TestEquity LLC | Altech 80NH0GL Fuse, NH0, gL [3] 80A, 500V | 0 |
|
$16.9500 | Buy Now |
Part Details for 80NH0GL
80NH0GL CAD Models
80NH0GL Part Data Attributes:
|
80NH0GL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
80NH0GL
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Blow Characteristic | SLOW | |
Body Breadth | 29 mm | |
Body Height | 42 mm | |
Body Length or Diameter | 65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 80 A | |
Rated Voltage(AC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |