Part Details for 80PK-3A by Fluke Corporation
Overview of 80PK-3A by Fluke Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80PK-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F3519
|
Newark | Test Probe, Test Probe Functions:Temperature, For Use With:Type K Thermocouple Temperature Measuring Instruments, Product Range:-, Accuracy:2.2%, Range:-32Deg To 500Degf, Temperature Max:260°C, Temperature Min:0°C Rohs Compliant: Yes |Fluke 80PK-3A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$219.9900 | Buy Now |
DISTI #
614-1437-ND
|
DigiKey | PROBE SURFACE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
11 In Stock |
|
$209.9900 | Buy Now |
DISTI #
676-80PK-3A
|
Mouser Electronics | Environmental Test Equipment PROBE,SURFACE RoHS: Compliant | 1 |
|
$208.9900 | Buy Now |
|
Onlinecomponents.com | Surface Probe | 0 |
|
$197.9900 / $219.9900 | Buy Now |
|
NAC | PROBE SURFACE SURFACE PROBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
10141.5
|
TestEquity LLC | Fluke 80PK-3A General Purpose Bead Probe | 5 |
|
$219.9900 | Buy Now |