80PZF39M10X9
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),

Overview of 80PZF39M10X9 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 80PZF39M10X9 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1189-80PZF39M10X9-ND
DigiKey CAP ALUM HYBRID 39UF 20% 80V TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk 4424
In Stock
  • 1 $1.9400
  • 10 $1.2540
  • 50 $0.9686
  • 100 $0.8803
  • 500 $0.7324
  • 1,000 $0.6875
  • 3,000 $0.6408
  • 5,000 $0.6131
$0.6131 / $1.9400 Buy Now
DISTI # 232-80PZF39M10X9
Mouser Electronics Aluminum Organic Polymer Capacitors 80VDC 39uF 20% AEC-Q200 RoHS: Compliant 990
  • 1 $1.9300
  • 10 $0.9690
  • 100 $0.8810
  • 500 $0.7330
  • 1,000 $0.6870
  • 2,000 $0.6400
  • 5,000 $0.6130
$0.6130 / $1.9300 Buy Now

CAD Models for 80PZF39M10X9 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 80PZF39M10X9 by Rubycon Corporation

80PZF39M10X9
Rubycon Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
39 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
35 mΩ
Leakage Current
0.0312 mA
Length
9 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Reference Standard
AEC-Q200
Ripple Current
77.5 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 80PZF39M10X9
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 80PZF39M10X9 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 80PZF39M10X9 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 80PZF39M10X9 would you like to use for your alert(s)?
  • Please alert me when 80PZF39M10X9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 80PZF39M10X9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 80PZF39M10X9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 80PZF39M10X9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 80PZF39M10X9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 80PZF39M10X9 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: