Part Details for 80TGV240M12.5X16 by Rubycon Corporation
Overview of 80TGV240M12.5X16 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84664-001LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. | |
84664-002LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. |
Price & Stock for 80TGV240M12.5X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-80TGV240M12.5X16CT-ND
|
DigiKey | CAP ALUM 80V POLAR Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
120 In Stock |
|
$0.7957 / $2.4400 | Buy Now |
DISTI #
232-80TGV240M125X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80VDC 240uF +/-20% | 375 |
|
$0.7590 / $2.0600 | Buy Now |
Part Details for 80TGV240M12.5X16
80TGV240M12.5X16 CAD Models
80TGV240M12.5X16 Part Data Attributes
|
80TGV240M12.5X16
Rubycon Corporation
Buy Now
|
Compare Parts:
80TGV240M12.5X16
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |