Part Details for 80TGV430M16X21.5 by Rubycon Corporation
Overview of 80TGV430M16X21.5 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80TGV430M16X21.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-80TGV430M16X21.5CT-ND
|
DigiKey | CAP ALUM 80V POLAR Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3263 / $3.8100 | Buy Now |
DISTI #
232-80TGV430M16X215
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80VDC 430uF +/-20% | 0 |
|
$1.3000 / $3.5600 | Order Now |