Part Details for 80VXG1000MEFCSN22X30 by Rubycon Corporation
Overview of 80VXG1000MEFCSN22X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80VXG1000MEFCSN22X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-80VXG1000MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.9400 / $4.6400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 80VDC - 22mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.6500 / $8.6800 | Buy Now |
Part Details for 80VXG1000MEFCSN22X30
80VXG1000MEFCSN22X30 CAD Models
80VXG1000MEFCSN22X30 Part Data Attributes
|
80VXG1000MEFCSN22X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80VXG1000MEFCSN22X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.84853 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1290 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 80VXG1000MEFCSN22X30
This table gives cross-reference parts and alternative options found for 80VXG1000MEFCSN22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80VXG1000MEFCSN22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1102LHM2230LSN7110 | CAP,AL2O3,1MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG1000MEFCSN22X30 vs 1102LHM2230LSN7110 |
LG080M1000BP342230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | 80VXG1000MEFCSN22X30 vs LG080M1000BP342230 |
2102LHM2230LSN7110 | CAP,AL2O3,1MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG1000MEFCSN22X30 vs 2102LHM2230LSN7110 |
8102LHM2230LSN3110 | CAP,AL2O3,1MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG1000MEFCSN22X30 vs 8102LHM2230LSN3110 |
2102LHM2230LSN1110 | CAP,AL2O3,1MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG1000MEFCSN22X30 vs 2102LHM2230LSN1110 |
B41252A0108M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 80VXG1000MEFCSN22X30 vs B41252A0108M067 |
381LX102M080H022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | 80VXG1000MEFCSN22X30 vs 381LX102M080H022D |
LG080M1000BPF42230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | 80VXG1000MEFCSN22X30 vs LG080M1000BPF42230 |
ECEC1KA102BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 80VXG1000MEFCSN22X30 vs ECEC1KA102BA |
B41252A0108M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 80VXG1000MEFCSN22X30 vs B41252A0108M007 |