Part Details for 80VXG3300MEFCSN35X35 by Rubycon Corporation
Overview of 80VXG3300MEFCSN35X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80VXG3300MEFCSN35X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-80VXG3300MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$5.4600 / $9.6400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3300uF - 20% - 80VDC - 35mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$4.7100 / $9.8000 | Buy Now |
Part Details for 80VXG3300MEFCSN35X35
80VXG3300MEFCSN35X35 CAD Models
80VXG3300MEFCSN35X35 Part Data Attributes
|
80VXG3300MEFCSN35X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80VXG3300MEFCSN35X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.54143 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 80VXG3300MEFCSN35X35
This table gives cross-reference parts and alternative options found for 80VXG3300MEFCSN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80VXG3300MEFCSN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1332LHMA035LSN5110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG3300MEFCSN35X35 vs 1332LHMA035LSN5110 |
8332LHMA035LSN0110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG3300MEFCSN35X35 vs 8332LHMA035LSN0110 |
ELD338M080AT3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 80VXG3300MEFCSN35X35 vs ELD338M080AT3AA |
LV080M3300BP543535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | 80VXG3300MEFCSN35X35 vs LV080M3300BP543535 |
1332LHMA035LSN9110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG3300MEFCSN35X35 vs 1332LHMA035LSN9110 |
2332LHMA035LSN2110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG3300MEFCSN35X35 vs 2332LHMA035LSN2110 |
LV080M3300BP443535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | 80VXG3300MEFCSN35X35 vs LV080M3300BP443535 |
8332LHMA035LSN5110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG3300MEFCSN35X35 vs 8332LHMA035LSN5110 |
SLJ338M080S1A5T35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, | Teapo Electronic Corporation | 80VXG3300MEFCSN35X35 vs SLJ338M080S1A5T35K |
1332LHMA035LSN0110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG3300MEFCSN35X35 vs 1332LHMA035LSN0110 |