Part Details for 80VXG3900MEFCSN30X45 by Rubycon Corporation
Overview of 80VXG3900MEFCSN30X45 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80VXG3900MEFCSN30X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-80VXG3900MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$5.4600 / $9.6300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3900uF - 20% - 80VDC - 30mm dia x 45mm - -40 to 105°C RoHS: Compliant | 0 |
|
$4.7100 / $9.7900 | Buy Now |
Part Details for 80VXG3900MEFCSN30X45
80VXG3900MEFCSN30X45 CAD Models
80VXG3900MEFCSN30X45 Part Data Attributes
|
80VXG3900MEFCSN30X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80VXG3900MEFCSN30X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.67571 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2940 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 80VXG3900MEFCSN30X45
This table gives cross-reference parts and alternative options found for 80VXG3900MEFCSN30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80VXG3900MEFCSN30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8392LHM3045LSN9110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG3900MEFCSN30X45 vs 8392LHM3045LSN9110 |
LSG392M1K--A3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | Lelon Electronics Corp | 80VXG3900MEFCSN30X45 vs LSG392M1K--A3045 |
HK1K398M30045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 80VXG3900MEFCSN30X45 vs HK1K398M30045HA |
EKMH800VNN392MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | 80VXG3900MEFCSN30X45 vs EKMH800VNN392MR45S |
LSG392M1K--A3045S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, | Surge Components Inc | 80VXG3900MEFCSN30X45 vs LSG392M1K--A3045S |
381LX392M080K452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 80VXG3900MEFCSN30X45 vs 381LX392M080K452AD |
8392LHM3045LSN0110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG3900MEFCSN30X45 vs 8392LHM3045LSN0110 |
LG080M3900BP5-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | 80VXG3900MEFCSN30X45 vs LG080M3900BP5-3045 |
LV080M3900BP543045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | 80VXG3900MEFCSN30X45 vs LV080M3900BP543045 |
1392LHM3045LSN9110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG3900MEFCSN30X45 vs 1392LHM3045LSN9110 |