There are no models available for this part yet.
Overview of 80VXG5600MEFCSN35X50 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 80VXG5600MEFCSN35X50 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80VXG5600MEFCSN35X50-ND
|
DigiKey | CAP ALUM 5600UF 20% 80V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7864 | Buy Now | |
DISTI #
232-G5600MEFCSN35X50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$7.6300 / $8.7900 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 5600uF - 20% - 80VDC - 35mm dia x 50mm - -40 to 105°C RoHS: Compliant | 0 |
|
$7.1600 / $10.4400 | Buy Now |
CAD Models for 80VXG5600MEFCSN35X50 by Rubycon Corporation
Part Data Attributes for 80VXG5600MEFCSN35X50 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.00798 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
3720 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 80VXG5600MEFCSN35X50
This table gives cross-reference parts and alternative options found for 80VXG5600MEFCSN35X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80VXG5600MEFCSN35X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1562LHMA050LSN7110 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG5600MEFCSN35X50 vs 1562LHMA050LSN7110 |
8562LHMA050LSN9110 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG5600MEFCSN35X50 vs 8562LHMA050LSN9110 |
LV080M5600BP543550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | 80VXG5600MEFCSN35X50 vs LV080M5600BP543550 |
2562LHMA050LSN9110 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG5600MEFCSN35X50 vs 2562LHMA050LSN9110 |
2562LHMA050LSN2110 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG5600MEFCSN35X50 vs 2562LHMA050LSN2110 |
2562LHMA050LSN3110 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG5600MEFCSN35X50 vs 2562LHMA050LSN3110 |
8562LHMA050LSN1110 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG5600MEFCSN35X50 vs 8562LHMA050LSN1110 |
LV080M5600BP343550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | 80VXG5600MEFCSN35X50 vs LV080M5600BP343550 |
HL1K568M35050HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 80VXG5600MEFCSN35X50 vs HL1K568M35050HA |
LV080M5600BP443550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | 80VXG5600MEFCSN35X50 vs LV080M5600BP443550 |