Part Details for 80X105X13TC-BX (ALTERNATE: 0075018567) by Dichtomatik
Overview of 80X105X13TC-BX (ALTERNATE: 0075018567) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80X105X13TC-BX (ALTERNATE: 0075018567)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73885059
|
RS | Oil Seal, 80mm ID, 105mm OD, 13mm Width, N701R Material | Dichtomatik 80X105X13TC-BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$11.4500 / $13.4700 | Buy Now |